Print Page
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.440 (CNY17.4472) |
| 10+ | CNY13.890 (CNY15.6957) |
| 50+ | CNY13.070 (CNY14.7691) |
| 100+ | CNY12.140 (CNY13.7182) |
| 500+ | CNY11.320 (CNY12.7916) |
| 1000+ | CNY10.900 (CNY12.317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.44 (CNY17.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSH-312Copy
Manufacturer Standard Lead Time50 weeks
Order Code2949499
Product RangeSH Series
Also Known AsUDLSH003120000
Technical Datasheet
Inductance7.5µH
DC Current Rating3A
DC Resistance Max0.03ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +80°C
- UL94 V–0 flame retardant rated terminal base
Technical Specifications
Inductance
7.5µH
DC Resistance Max
0.03ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-25°C
Product Range
SH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00178

