Print Page
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSH-121Copy
Manufacturer Standard Lead Time50 weeks
Order Code2949488
Product RangeSH Series
Also Known AsUDLSH001210000
Technical Datasheet
Inductance350nH
DC Current Rating3A
DC Resistance Max0.011ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +80°C
- UL94 V–0 flame retardant rated terminal base
Technical Specifications
Inductance
350nH
DC Resistance Max
0.011ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-25°C
Product Range
SH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00153

