Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-310-Z1R8B008JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4168618
Product RangeSCT-XV Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.140 (CNY141.4082) |
| 12+ | CNY122.850 (CNY138.8205) |
| 60+ | CNY120.560 (CNY136.2328) |
| 108+ | CNY118.270 (CNY133.6451) |
| 252+ | CNY115.980 (CNY131.0574) |
| 504+ | CNY113.680 (CNY128.4584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.14 (CNY141.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-310-Z1R8B008JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4168618
Product RangeSCT-XV Series
Technical Datasheet
Inductance476µH
DC Current Rating31A
DC Resistance Max1840µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
476µH
DC Resistance Max
1840µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
31A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119622
