Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT39XV-100-1R5A028JHCopy
Order Code4168583
Product RangeSCT-XV Series
Also Known AsUALCT390028JH0
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.040 (CNY133.3852) |
| 12+ | CNY102.420 (CNY115.7346) |
| 60+ | CNY91.220 (CNY103.0786) |
| 108+ | CNY89.400 (CNY101.022) |
| 252+ | CNY87.580 (CNY98.9654) |
| 504+ | CNY86.380 (CNY97.6094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.04 (CNY133.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT39XV-100-1R5A028JHCopy
Order Code4168583
Product RangeSCT-XV Series
Also Known AsUALCT390028JH0
Technical Datasheet
Inductance5.85mH
DC Current Rating10A
DC Resistance Max0.0179ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.85mH
DC Resistance Max
0.0179ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
