Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT29XV-190-1R9A012JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807234
Product RangeSCT-XV Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.970 (CNY106.1861) |
| 30+ | CNY71.540 (CNY80.8402) |
| 60+ | CNY65.170 (CNY73.6421) |
| 120+ | CNY64.720 (CNY73.1336) |
| 510+ | CNY64.260 (CNY72.6138) |
| 1020+ | CNY63.800 (CNY72.094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.97 (CNY106.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT29XV-190-1R9A012JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807234
Product RangeSCT-XV Series
Technical Datasheet
Inductance480µH
DC Current Rating19A
DC Resistance Max3280µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
480µH
DC Resistance Max
3280µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0471
