Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT29XV-080-1R3A026JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807226
Product RangeSCT-XV Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.480 (CNY107.8924) |
| 30+ | CNY71.620 (CNY80.9306) |
| 60+ | CNY65.170 (CNY73.6421) |
| 120+ | CNY64.420 (CNY72.7946) |
| 510+ | CNY63.660 (CNY71.9358) |
| 1020+ | CNY62.510 (CNY70.6363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.48 (CNY107.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT29XV-080-1R3A026JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807226
Product RangeSCT-XV Series
Technical Datasheet
Inductance2.26mH
DC Current Rating8A
DC Resistance Max0.0142ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.26mH
DC Resistance Max
0.0142ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
