Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT29XV-050-1R0A044JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807240
Product RangeSCT-XV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.810 (CNY130.8653) |
| 20+ | CNY88.090 (CNY99.5417) |
| 60+ | CNY83.070 (CNY93.8691) |
| 100+ | CNY82.240 (CNY92.9312) |
| 260+ | CNY80.600 (CNY91.078) |
| 500+ | CNY78.960 (CNY89.2248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.81 (CNY130.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT29XV-050-1R0A044JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807240
Product RangeSCT-XV Series
Technical Datasheet
Inductance6.47mH
DC Current Rating5A
DC Resistance Max0.0399ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.47mH
DC Resistance Max
0.0399ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
