Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-220-1R9A007JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807202
Product RangeSCT-XV Series
Also Known AsUALCT250007JV0
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.060 (CNY101.7678) |
| 35+ | CNY84.940 (CNY95.9822) |
| 70+ | CNY79.830 (CNY90.2079) |
| 105+ | CNY74.720 (CNY84.4336) |
| 525+ | CNY69.610 (CNY78.6593) |
| 1015+ | CNY64.500 (CNY72.885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.06 (CNY101.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-220-1R9A007JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807202
Product RangeSCT-XV Series
Also Known AsUALCT250007JV0
Technical Datasheet
Inductance390µH
DC Current Rating22A
DC Resistance Max2350µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
DC Resistance Max
2350µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
