Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-190-1R8A008JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807201
Product RangeSCT-XV Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.570 (CNY102.3441) |
| 35+ | CNY63.300 (CNY71.529) |
| 70+ | CNY62.550 (CNY70.6815) |
| 105+ | CNY61.800 (CNY69.834) |
| 525+ | CNY61.050 (CNY68.9865) |
| 1015+ | CNY60.290 (CNY68.1277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.57 (CNY102.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-190-1R8A008JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807201
Product RangeSCT-XV Series
Technical Datasheet
Inductance510µH
DC Current Rating19A
DC Resistance Max2980µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
510µH
DC Resistance Max
2980µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
