Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-100-1R3A016JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807195
Product RangeSCT-XV Series
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.110 (CNY100.6943) |
| 35+ | CNY83.980 (CNY94.8974) |
| 70+ | CNY78.830 (CNY89.0779) |
| 105+ | CNY73.690 (CNY83.2697) |
| 525+ | CNY68.540 (CNY77.4502) |
| 1015+ | CNY63.390 (CNY71.6307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.11 (CNY100.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-100-1R3A016JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807195
Product RangeSCT-XV Series
Technical Datasheet
Inductance2.05mH
DC Current Rating10A
DC Resistance Max0.0109ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.05mH
DC Resistance Max
0.0109ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
