Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT25XV-050-1R0A027JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807208
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.080 (CNY117.6104) |
| 30+ | CNY82.010 (CNY92.6713) |
| 60+ | CNY80.560 (CNY91.0328) |
| 120+ | CNY76.530 (CNY86.4789) |
| 510+ | CNY69.060 (CNY78.0378) |
| 1020+ | CNY67.680 (CNY76.4784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.08 (CNY117.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT25XV-050-1R0A027JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807208
Product RangeSCT-XV Series
Technical Datasheet
Inductance5.86mH
DC Current Rating5A
DC Resistance Max0.0326ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.86mH
DC Resistance Max
0.0326ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149
