Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-220-1R6A004JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807182
Product RangeSCT-XV Series
Also Known AsUALCT190004JV0
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.480 (CNY80.7724) |
| 42+ | CNY52.040 (CNY58.8052) |
| 84+ | CNY47.410 (CNY53.5733) |
| 126+ | CNY47.290 (CNY53.4377) |
| 504+ | CNY47.160 (CNY53.2908) |
| 1008+ | CNY46.220 (CNY52.2286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.48 (CNY80.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-220-1R6A004JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807182
Product RangeSCT-XV Series
Also Known AsUALCT190004JV0
Technical Datasheet
Inductance60µH
DC Current Rating22A
DC Resistance Max1380µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
60µH
DC Resistance Max
1380µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0161
