Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-190-1R5A005JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807181
Product RangeSCT-XV Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.170 (CNY90.5921) |
| 42+ | CNY55.560 (CNY62.7828) |
| 84+ | CNY53.050 (CNY59.9465) |
| 126+ | CNY51.410 (CNY58.0933) |
| 504+ | CNY49.770 (CNY56.2401) |
| 1008+ | CNY48.780 (CNY55.1214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.17 (CNY90.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-190-1R5A005JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807181
Product RangeSCT-XV Series
Technical Datasheet
Inductance93µH
DC Current Rating19A
DC Resistance Max1890µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
93µH
DC Resistance Max
1890µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166
