Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-150-1R3A006JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807180
Product RangeSCT-XV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.660 (CNY79.8458) |
| 42+ | CNY49.040 (CNY55.4152) |
| 84+ | CNY46.980 (CNY53.0874) |
| 126+ | CNY45.420 (CNY51.3246) |
| 504+ | CNY43.860 (CNY49.5618) |
| 1008+ | CNY42.990 (CNY48.5787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.66 (CNY79.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-150-1R3A006JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807180
Product RangeSCT-XV Series
Technical Datasheet
Inductance134µH
DC Current Rating15A
DC Resistance Max2910µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
134µH
DC Resistance Max
2910µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0157
