Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807185
Product RangeSCT-XV Series
Your Part Number
4 In Stock
150 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.480 (CNY80.7724) |
| 30+ | CNY53.610 (CNY60.5793) |
| 60+ | CNY50.470 (CNY57.0311) |
| 120+ | CNY47.580 (CNY53.7654) |
| 510+ | CNY47.160 (CNY53.2908) |
| 1020+ | CNY46.220 (CNY52.2286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.48 (CNY80.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-100-1R1A009JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807185
Product RangeSCT-XV Series
Technical Datasheet
Inductance300µH
DC Current Rating10A
DC Resistance Max6230µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
300µH
DC Resistance Max
6230µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0167
