Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCT19XV-080-1R0A011JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807177
Product RangeSCT-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.860 (CNY67.6418) |
| 42+ | CNY49.200 (CNY55.596) |
| 84+ | CNY46.840 (CNY52.9292) |
| 126+ | CNY44.480 (CNY50.2624) |
| 504+ | CNY42.110 (CNY47.5843) |
| 1008+ | CNY41.270 (CNY46.6351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.86 (CNY67.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCT19XV-080-1R0A011JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807177
Product RangeSCT-XV Series
Technical Datasheet
Inductance450µH
DC Current Rating8A
DC Resistance Max8700µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCT-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
450µH
DC Resistance Max
8700µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-40°C
Product Range
SCT-XV Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
