Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-420-2R4B004JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163537
Product RangeSCR-XV Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.750 (CNY169.2175) |
| 12+ | CNY126.390 (CNY142.8207) |
| 60+ | CNY109.640 (CNY123.8932) |
| 108+ | CNY105.750 (CNY119.4975) |
| 252+ | CNY105.150 (CNY118.8195) |
| 504+ | CNY103.050 (CNY116.4465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.75 (CNY169.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-420-2R4B004JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163537
Product RangeSCR-XV Series
Technical Datasheet
Inductance210µH
DC Current Rating42A
DC Resistance Max530µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
210µH
DC Resistance Max
530µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
42A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047249
