Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-280-S2R4A006JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163546
Product RangeSCR-XV Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.490 (CNY110.1637) |
| 12+ | CNY95.810 (CNY108.2653) |
| 60+ | CNY94.120 (CNY106.3556) |
| 108+ | CNY92.440 (CNY104.4572) |
| 252+ | CNY90.750 (CNY102.5475) |
| 504+ | CNY90.340 (CNY102.0842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.49 (CNY110.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-280-S2R4A006JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163546
Product RangeSCR-XV Series
Technical Datasheet
Inductance470µH
DC Current Rating28A
DC Resistance Max1610µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
DC Resistance Max
1610µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
28A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
