Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-170-Y1R8A006JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163550
Product RangeSCR-XV Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.350 (CNY154.0755) |
| 12+ | CNY122.720 (CNY138.6736) |
| 60+ | CNY115.450 (CNY130.4585) |
| 108+ | CNY113.140 (CNY127.8482) |
| 252+ | CNY110.830 (CNY125.2379) |
| 504+ | CNY108.520 (CNY122.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.35 (CNY154.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-170-Y1R8A006JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163550
Product RangeSCR-XV Series
Technical Datasheet
Inductance470µH
DC Current Rating17A
DC Resistance Max2830µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
DC Resistance Max
2830µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
17A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
