Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-120-S1R5A017JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163538
Product RangeSCR-XV Series
Also Known AsUALCR39S017JH0
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.220 (CNY135.8486) |
| 12+ | CNY102.140 (CNY115.4182) |
| 60+ | CNY89.910 (CNY101.5983) |
| 108+ | CNY88.120 (CNY99.5756) |
| 252+ | CNY86.320 (CNY97.5416) |
| 504+ | CNY85.880 (CNY97.0444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.22 (CNY135.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-120-S1R5A017JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163538
Product RangeSCR-XV Series
Also Known AsUALCR39S017JH0
Technical Datasheet
Inductance3.8mH
DC Current Rating12A
DC Resistance Max0.0106ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.8mH
DC Resistance Max
0.0106ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
