Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163523
Product RangeSCR-XV Series
Also Known AsUALCR390028JH0
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.160 (CNY133.5208) |
| 12+ | CNY95.760 (CNY108.2088) |
| 60+ | CNY93.710 (CNY105.8923) |
| 108+ | CNY91.660 (CNY103.5758) |
| 252+ | CNY89.610 (CNY101.2593) |
| 504+ | CNY88.820 (CNY100.3666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.16 (CNY133.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR39XV-100-1R5A028JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4163523
Product RangeSCR-XV Series
Also Known AsUALCR390028JH0
Technical Datasheet
Inductance10.3mH
DC Current Rating10A
DC Resistance Max0.0179ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10.3mH
DC Resistance Max
0.0179ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047249
