Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR38B-350-1R8B008JH-BKCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290780
Product RangeSCR38 Series
Also Known AsUALAH1R8B008JH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.160 (CNY108.6608) |
| 12+ | CNY78.430 (CNY88.6259) |
| 60+ | CNY68.370 (CNY77.2581) |
| 108+ | CNY66.630 (CNY75.2919) |
| 504+ | CNY65.300 (CNY73.789) |
| 1008+ | CNY63.970 (CNY72.2861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.16 (CNY108.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR38B-350-1R8B008JH-BKCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290780
Product RangeSCR38 Series
Also Known AsUALAH1R8B008JH
Technical Datasheet
Inductance850µH
DC Current Rating35A
DC Resistance Max2700µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR38 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
850µH
DC Resistance Max
2700µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
SCR38 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1184
