Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-250-2R2A008JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807334
Product RangeSCR-XV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.330 (CNY124.6729) |
| 20+ | CNY87.640 (CNY99.0332) |
| 60+ | CNY83.070 (CNY93.8691) |
| 100+ | CNY78.350 (CNY88.5355) |
| 260+ | CNY74.770 (CNY84.4901) |
| 500+ | CNY74.700 (CNY84.411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.33 (CNY124.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-250-2R2A008JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807334
Product RangeSCR-XV Series
Technical Datasheet
Inductance390µH
DC Current Rating25A
DC Resistance Max1680µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
DC Resistance Max
1680µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0462
