Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-180-1R8A013JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807312
Product RangeSCR-XV Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.360 (CNY103.2368) |
| 30+ | CNY68.580 (CNY77.4954) |
| 60+ | CNY62.580 (CNY70.7154) |
| 120+ | CNY62.020 (CNY70.0826) |
| 510+ | CNY61.460 (CNY69.4498) |
| 1020+ | CNY60.900 (CNY68.817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.36 (CNY103.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-180-1R8A013JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807312
Product RangeSCR-XV Series
Technical Datasheet
Inductance1.04mH
DC Current Rating18A
DC Resistance Max3990µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.04mH
DC Resistance Max
3990µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0464
