Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-180-1R8A013JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807329
Product RangeSCR-XV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.080 (CNY126.6504) |
| 20+ | CNY88.090 (CNY99.5417) |
| 60+ | CNY83.070 (CNY93.8691) |
| 100+ | CNY78.350 (CNY88.5355) |
| 260+ | CNY74.770 (CNY84.4901) |
| 500+ | CNY74.700 (CNY84.411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.08 (CNY126.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-180-1R8A013JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807329
Product RangeSCR-XV Series
Technical Datasheet
Inductance1.04mH
DC Current Rating18A
DC Resistance Max4100µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.04mH
DC Resistance Max
4100µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
18A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04756
