Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-150-1R7A015JHCopy
Manufacturer Standard Lead Time51 weeks
Order Code3807328
Product RangeSCR-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.300 (CNY134.809) |
| 20+ | CNY87.560 (CNY98.9428) |
| 60+ | CNY83.070 (CNY93.8691) |
| 100+ | CNY82.240 (CNY92.9312) |
| 260+ | CNY80.600 (CNY91.078) |
| 500+ | CNY78.960 (CNY89.2248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.30 (CNY134.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-150-1R7A015JHCopy
Manufacturer Standard Lead Time51 weeks
Order Code3807328
Product RangeSCR-XV Series
Technical Datasheet
Inductance1.37mH
DC Current Rating15A
DC Resistance Max5140µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.37mH
DC Resistance Max
5140µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
