Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-070-1R2A030JHCopy
Manufacturer Standard Lead Time37 weeks
Order Code3807323
Product RangeSCR-XV Series
Also Known AsUALCR290030JH0
Your Part Number
21 In Stock
60 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.450 (CNY128.1985) |
| 10+ | CNY90.840 (CNY102.6492) |
| 50+ | CNY84.440 (CNY95.4172) |
| 100+ | CNY78.350 (CNY88.5355) |
| 500+ | CNY71.880 (CNY81.2244) |
| 1000+ | CNY70.450 (CNY79.6085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.45 (CNY128.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-070-1R2A030JHCopy
Manufacturer Standard Lead Time37 weeks
Order Code3807323
Product RangeSCR-XV Series
Also Known AsUALCR290030JH0
Technical Datasheet
Inductance5.5mH
DC Current Rating7A
DC Resistance Max0.0192ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.5mH
DC Resistance Max
0.0192ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0461
