Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR29XV-050-1R0A044JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807321
Product RangeSCR-XV Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.930 (CNY102.7509) |
| 20+ | CNY66.900 (CNY75.597) |
| 60+ | CNY66.480 (CNY75.1224) |
| 100+ | CNY66.040 (CNY74.6252) |
| 500+ | CNY65.600 (CNY74.128) |
| 1000+ | CNY65.170 (CNY73.6421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.93 (CNY102.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR29XV-050-1R0A044JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807321
Product RangeSCR-XV Series
Technical Datasheet
Inductance11.8mH
DC Current Rating5A
DC Resistance Max0.0399ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
11.8mH
DC Resistance Max
0.0399ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0454
