Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25XV-310-2R3A004JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807301
Product RangeSCR-XV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.800 (CNY122.944) |
| 30+ | CNY81.700 (CNY92.321) |
| 60+ | CNY76.990 (CNY86.9987) |
| 120+ | CNY76.070 (CNY85.9591) |
| 510+ | CNY74.550 (CNY84.2415) |
| 1020+ | CNY73.030 (CNY82.5239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.80 (CNY122.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25XV-310-2R3A004JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807301
Product RangeSCR-XV Series
Technical Datasheet
Inductance197µH
DC Current Rating31A
DC Resistance Max1000µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
197µH
DC Resistance Max
1000µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
31A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0462
