Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25XV-190-1R8A008JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807297
Product RangeSCR-XV Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.430 (CNY63.7659) |
| 30+ | CNY56.410 (CNY63.7433) |
| 60+ | CNY56.370 (CNY63.6981) |
| 120+ | CNY56.340 (CNY63.6642) |
| 510+ | CNY56.300 (CNY63.619) |
| 1020+ | CNY56.260 (CNY63.5738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.43 (CNY63.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25XV-190-1R8A008JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807297
Product RangeSCR-XV Series
Technical Datasheet
Inductance780µH
DC Current Rating19A
DC Resistance Max3070µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
780µH
DC Resistance Max
3070µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0487
