Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR25-070-1R1A070JCopy
Order Code3011693
Product RangeSCR25 Series
Also Known AsUALD71R1A070J0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.730 (CNY56.1949) |
| 10+ | CNY44.930 (CNY50.7709) |
| 50+ | CNY42.800 (CNY48.364) |
| 180+ | CNY39.370 (CNY44.4881) |
| 540+ | CNY36.710 (CNY41.4823) |
| 1080+ | CNY35.990 (CNY40.6687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.73 (CNY56.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR25-070-1R1A070JCopy
Order Code3011693
Product RangeSCR25 Series
Also Known AsUALD71R1A070J0
Technical Datasheet
Inductance7mH
DC Current Rating7A
DC Resistance Max0.034ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR25 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
7mH
DC Resistance Max
0.034ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCR25 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
