Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR19XV-220-1R6A004JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807270
Product RangeSCR-XV Series
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.340 (CNY64.7942) |
| 30+ | CNY42.870 (CNY48.4431) |
| 60+ | CNY39.600 (CNY44.748) |
| 120+ | CNY38.990 (CNY44.0587) |
| 510+ | CNY37.930 (CNY42.8609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.34 (CNY64.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR19XV-220-1R6A004JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3807270
Product RangeSCR-XV Series
Technical Datasheet
Inductance100µH
DC Current Rating22A
DC Resistance Max1430µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
DC Resistance Max
1430µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
SCR-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0167
