Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR-100-1R2A010JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3011684
Product RangeSCR Series
Also Known AsUAL01R2A010JH0
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.130 (CNY46.4769) |
| 40+ | CNY31.950 (CNY36.1035) |
| 80+ | CNY31.650 (CNY35.7645) |
| 120+ | CNY31.340 (CNY35.4142) |
| 520+ | CNY31.030 (CNY35.0639) |
| 1000+ | CNY28.550 (CNY32.2615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.13 (CNY46.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-100-1R2A010JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3011684
Product RangeSCR Series
Also Known AsUAL01R2A010JH0
Technical Datasheet
Inductance1mH
DC Current Rating10A
DC Resistance Max0.0096ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1mH
DC Resistance Max
0.0096ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCR Series
Alternatives for SCR-100-1R2A010JH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
