Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR-040-0R8A100JHCopy
Manufacturer Standard Lead Time60 weeks
Order Code3011671
Product RangeSCR Series
Also Known AsUAL40R8A100JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.740 (CNY38.1262) |
| 20+ | CNY30.540 (CNY34.5102) |
| 60+ | CNY29.940 (CNY33.8322) |
| 100+ | CNY29.330 (CNY33.1429) |
| 500+ | CNY28.720 (CNY32.4536) |
| 1000+ | CNY28.110 (CNY31.7643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.74 (CNY38.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-040-0R8A100JHCopy
Manufacturer Standard Lead Time60 weeks
Order Code3011671
Product RangeSCR Series
Also Known AsUAL40R8A100JH0
Technical Datasheet
Inductance10mH
DC Current Rating4A
DC Resistance Max0.066ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
10mH
DC Resistance Max
0.066ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4A
Operating Temperature Min
-40°C
Product Range
SCR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
