Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCR-020-0R55A250JCopy
Manufacturer Standard Lead Time48 weeks
Order Code3011666
Product RangeSCR Series
Also Known AsUAL20R55A250J0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.020 (CNY50.8726) |
| 40+ | CNY31.110 (CNY35.1543) |
| 80+ | CNY30.380 (CNY34.3294) |
| 120+ | CNY29.650 (CNY33.5045) |
| 520+ | CNY24.730 (CNY27.9449) |
| 1000+ | CNY23.770 (CNY26.8601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.02 (CNY50.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR-020-0R55A250JCopy
Manufacturer Standard Lead Time48 weeks
Order Code3011666
Product RangeSCR Series
Also Known AsUAL20R55A250J0
Technical Datasheet
Inductance25mH
DC Current Rating2A
DC Resistance Max0.2ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCR coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S22H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- High impedance
- Space saving due to high permeability material
- UL 94 V–0 flame retardant rated base and cap
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
25mH
DC Resistance Max
0.2ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
SCR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
