Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF56X-800-S2R4C004JHCopy
Order Code4258984
Product RangeSCF-X 3Phase Series
Also Known AsUALSCF56XS004H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.190 (CNY549.3947) |
| 6+ | CNY440.060 (CNY497.2678) |
| 12+ | CNY393.920 (CNY445.1296) |
| 54+ | CNY391.550 (CNY442.4515) |
| 102+ | CNY383.720 (CNY433.6036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.19 (CNY549.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerKEMETManufacturer Part NoSCF56X-800-S2R4C004JHCopyOrder Code4258984Product RangeSCF-X 3Phase SeriesAlso Known AsUALSCF56XS004HTechnical DatasheetInductance340µHDC Current Rating80ADC Resistance Max550µohmOperating Temperature Min-40°COperating Temperature Max130°CProduct RangeSCF-X 3Phase SeriesSVHCNo SVHC (04-Feb-2026)
Technical Specifications
- Inductance
340µH
DC Resistance Max550µohm
Operating Temperature Max130°C
SVHCNo SVHC (04-Feb-2026)
DC Current Rating80A
Operating Temperature Min-40°C
Product RangeSCF-X 3Phase Series
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried outTariff No:85045000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.132
