Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF47B-600-2R2C0005JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290767
Product RangeSCF-JH Series
Also Known AsUALF47B0005JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.370 (CNY160.8781) |
| 12+ | CNY115.270 (CNY130.2551) |
| 60+ | CNY104.160 (CNY117.7008) |
| 108+ | CNY102.080 (CNY115.3504) |
| 252+ | CNY100.000 (CNY113.000) |
| 504+ | CNY99.480 (CNY112.4124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.37 (CNY160.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47B-600-2R2C0005JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290767
Product RangeSCF-JH Series
Also Known AsUALF47B0005JH0
Technical Datasheet
Inductance50µH
DC Current Rating60A
DC Resistance Max0.31ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF-JH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
50µH
DC Resistance Max
0.31ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
60A
Operating Temperature Min
-40°C
Product Range
SCF-JH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
