Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-400-2R2B005JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4199908
Product RangeSCF-XV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.680 (CNY245.9784) |
| 5+ | CNY198.340 (CNY224.1242) |
| 12+ | CNY178.990 (CNY202.2587) |
| 60+ | CNY165.590 (CNY187.1167) |
| 108+ | CNY162.280 (CNY183.3764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.68 (CNY245.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-400-2R2B005JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4199908
Product RangeSCF-XV Series
Technical Datasheet
Inductance620µH
DC Current Rating40A
DC Resistance Max780µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
620µH
DC Resistance Max
780µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1235
