Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF39XV-130-1R7A022JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4199897
Product RangeSCF-XV Series
Also Known AsUALCF390022JH0
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.290 (CNY237.6277) |
| 5+ | CNY193.050 (CNY218.1465) |
| 12+ | CNY175.800 (CNY198.654) |
| 60+ | CNY156.150 (CNY176.4495) |
| 108+ | CNY148.240 (CNY167.5112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.29 (CNY237.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF39XV-130-1R7A022JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code4199897
Product RangeSCF-XV Series
Also Known AsUALCF390022JH0
Technical Datasheet
Inductance12.1mH
DC Current Rating13A
DC Resistance Max0.0111ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12.1mH
DC Resistance Max
0.0111ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1327
