Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF31B-200-2R0A020JHCopy
Order Code3290760
Product RangeSCF-JH Series
Also Known AsUALF31B020JH00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.850 (CNY100.4005) |
| 20+ | CNY64.950 (CNY73.3935) |
| 60+ | CNY64.650 (CNY73.0545) |
| 100+ | CNY62.660 (CNY70.8058) |
| 500+ | CNY61.410 (CNY69.3933) |
| 1000+ | CNY60.160 (CNY67.9808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.85 (CNY100.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31B-200-2R0A020JHCopy
Order Code3290760
Product RangeSCF-JH Series
Also Known AsUALF31B020JH00
Technical Datasheet
Inductance2mH
DC Current Rating20A
DC Resistance Max5200µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF-JH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
2mH
DC Resistance Max
5200µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
SCF-JH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0911
