Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-210-2R1A010JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941983
Product RangeSCF-XV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.960 (CNY155.8948) |
| 20+ | CNY104.990 (CNY118.6387) |
| 60+ | CNY102.900 (CNY116.277) |
| 100+ | CNY100.800 (CNY113.904) |
| 260+ | CNY98.700 (CNY111.531) |
| 500+ | CNY96.600 (CNY109.158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.96 (CNY155.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-210-2R1A010JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941983
Product RangeSCF-XV Series
Technical Datasheet
Inductance1.1mH
DC Current Rating21A
DC Resistance Max2330µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.1mH
DC Resistance Max
2330µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
21A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
