Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-060-1R1A036JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941955
Product RangeSCF-XV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.590 (CNY154.3467) |
| 30+ | CNY102.560 (CNY115.8928) |
| 60+ | CNY96.690 (CNY109.2597) |
| 120+ | CNY91.140 (CNY102.9882) |
| 270+ | CNY85.590 (CNY96.7167) |
| 510+ | CNY84.840 (CNY95.8692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.59 (CNY154.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-060-1R1A036JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941955
Product RangeSCF-XV Series
Technical Datasheet
Inductance14.2mH
DC Current Rating6A
DC Resistance Max0.0272ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
14.2mH
DC Resistance Max
0.0272ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0478
