Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF29XV-060-1R1A036JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941971
Product RangeSCF-XV Series
Also Known AsUALCF290036JH0
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.890 (CNY154.6857) |
| 20+ | CNY104.920 (CNY118.5596) |
| 60+ | CNY97.920 (CNY110.6496) |
| 100+ | CNY95.970 (CNY108.4461) |
| 260+ | CNY94.010 (CNY106.2313) |
| 500+ | CNY92.050 (CNY104.0165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.89 (CNY154.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF29XV-060-1R1A036JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941971
Product RangeSCF-XV Series
Also Known AsUALCF290036JH0
Technical Datasheet
Inductance14.2mH
DC Current Rating6A
DC Resistance Max0.274ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
14.2mH
DC Resistance Max
0.274ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0485
