Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF27-15-700HCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290757
Product RangeSCF Series
Also Known AsUALSCF2715700H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.070 (CNY261.1091) |
| 5+ | CNY210.590 (CNY237.9667) |
| 10+ | CNY190.110 (CNY214.8243) |
| 50+ | CNY178.390 (CNY201.5807) |
| 100+ | CNY174.830 (CNY197.5579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.07 (CNY261.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF27-15-700HCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290757
Product RangeSCF Series
Also Known AsUALSCF2715700H
Technical Datasheet
Inductance7mH
DC Current Rating15A
DC Resistance Max8500µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
7mH
DC Resistance Max
8500µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
