Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF27-10-1300Copy
Manufacturer Standard Lead Time48 weeks
Order Code3011715
Product RangeSCF Series
Also Known AsUALSCF27101300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.960 (CNY264.3748) |
| 5+ | CNY211.390 (CNY238.8707) |
| 25+ | CNY188.820 (CNY213.3666) |
| 50+ | CNY180.360 (CNY203.8068) |
| 100+ | CNY178.390 (CNY201.5807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.96 (CNY264.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF27-10-1300Copy
Manufacturer Standard Lead Time48 weeks
Order Code3011715
Product RangeSCF Series
Also Known AsUALSCF27101300
Technical Datasheet
Inductance13mH
DC Current Rating10A
DC Resistance Max0.015ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
13mH
DC Resistance Max
0.015ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
SCF Series
Technical Docs (3)
Alternatives for SCF27-10-1300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
