Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-070-1R1A022JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941923
Product RangeSCF-XV Series
Also Known AsUALCF250022JV0
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.470 (CNY86.4111) |
| 10+ | CNY69.110 (CNY78.0943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.47 (CNY86.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-070-1R1A022JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941923
Product RangeSCF-XV Series
Also Known AsUALCF250022JV0
Technical Datasheet
Inductance11.8mH
DC Current Rating7A
DC Resistance Max0.0208ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
11.8mH
DC Resistance Max
0.0208ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0491
