Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF25XV-050-1R0A027JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941938
Product RangeSCF-XV Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.220 (CNY140.3686) |
| 30+ | CNY93.460 (CNY105.6098) |
| 60+ | CNY88.000 (CNY99.440) |
| 120+ | CNY87.850 (CNY99.2705) |
| 270+ | CNY86.100 (CNY97.293) |
| 510+ | CNY84.340 (CNY95.3042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.22 (CNY140.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF25XV-050-1R0A027JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941938
Product RangeSCF-XV Series
Technical Datasheet
Inductance17.8mH
DC Current Rating5A
DC Resistance Max0.0326ohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
17.8mH
DC Resistance Max
0.0326ohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
