Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-300-1R9A003JVCopy
Manufacturer Standard Lead Time70 weeks
Order Code3941913
Product RangeSCF-XV Series
Also Known AsUALCF190003JV0
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.480 (CNY90.9424) |
| 42+ | CNY57.570 (CNY65.0541) |
| 84+ | CNY55.140 (CNY62.3082) |
| 126+ | CNY54.720 (CNY61.8336) |
| 504+ | CNY54.290 (CNY61.3477) |
| 1008+ | CNY53.210 (CNY60.1273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.48 (CNY90.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-300-1R9A003JVCopy
Manufacturer Standard Lead Time70 weeks
Order Code3941913
Product RangeSCF-XV Series
Also Known AsUALCF190003JV0
Technical Datasheet
Inductance110µH
DC Current Rating30A
DC Resistance Max747µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
110µH
DC Resistance Max
747µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0174
