Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-120-1R2A007JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941909
Product RangeSCF-XV Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.480 (CNY90.9424) |
| 42+ | CNY59.470 (CNY67.2011) |
| 84+ | CNY56.650 (CNY64.0145) |
| 126+ | CNY55.520 (CNY62.7376) |
| 504+ | CNY54.390 (CNY61.4607) |
| 1008+ | CNY53.260 (CNY60.1838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.48 (CNY90.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-120-1R2A007JVCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941909
Product RangeSCF-XV Series
Technical Datasheet
Inductance600µH
DC Current Rating12A
DC Resistance Max3990µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
600µH
DC Resistance Max
3990µohm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
