Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF19XV-120-1R2A007JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941916
Product RangeSCF-XV Series
Also Known AsUALCF190007JH0
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.700 (CNY65.201) |
| 30+ | CNY46.180 (CNY52.1834) |
| 60+ | CNY42.540 (CNY48.0702) |
| 120+ | CNY41.800 (CNY47.234) |
| 510+ | CNY38.360 (CNY43.3468) |
| 1020+ | CNY38.300 (CNY43.279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.70 (CNY65.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF19XV-120-1R2A007JHCopy
Manufacturer Standard Lead Time52 weeks
Order Code3941916
Product RangeSCF-XV Series
Also Known AsUALCF190007JH0
Technical Datasheet
Inductance600µH
DC Current Rating12A
DC Resistance Max4190µohm
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSCF-XV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
600µH
DC Resistance Max
4190µohm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
SCF-XV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0169
